- Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMPF0100F0AZES

DigiKey Part Number
568-13743-ND
Manufacturer
Manufacturer Product Number
MMPF0100F0AZES
Description
IC REG CONV I.MX6 12OUT 56QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Converter, i.MX6 Voltage Regulator IC 12 Output 56-QFN-EP (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C (TA)
Manufacturer
NXP USA Inc.
Grade
Automotive
Packaging
Tray
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Applications
Converter, i.MX6
Package / Case
56-VFQFN Exposed Pad
Voltage - Input
2.8V ~ 4.5V
Supplier Device Package
56-QFN-EP (8x8)
Number of Outputs
12
Base Product Number
Voltage - Output
Multiple
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€8.82000€8.82
10€6.88200€68.82
25€6.39640€159.91
100€5.86260€586.26
260€5.59873€1,455.67
520€5.44713€2,832.51
1.040€5.32235€5,535.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8.82000
Unit Price with VAT:€10.58400

Other Suppliers on DigiKey

4.960In Stock
Ships from Flip Electronics