
MMA8110KEGR2 | |
|---|---|
DigiKey Part Number | MMA8110KEGR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA8110KEGR2 |
Description | IC SENSOR ACCEL Z-AXIS 16SOIC |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±100g 16-SOIC |
Category | Acceleration Range ±100g |
Manufacturer NXP USA Inc. | Voltage - Supply 6.3V ~ 30V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Axis Z | Base Product Number |

