
MMA8110KEG | |
|---|---|
DigiKey Part Number | MMA8110KEG-ND |
Manufacturer | |
Manufacturer Product Number | MMA8110KEG |
Description | IC SENSOR ACCEL Z-AXIS 16SOIC |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±100g 16-SOIC |
Category | Acceleration Range ±100g |
Manufacturer NXP USA Inc. | Voltage - Supply 6.3V ~ 30V |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Axis Z | Base Product Number |

