
MMA8110EG | |
|---|---|
DigiKey Part Number | MMA8110EG-ND |
Manufacturer | |
Manufacturer Product Number | MMA8110EG |
Description | ACCEL 100G DSI/SPI 16SOIC |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±100g 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MMA8110EG Models |
Category | Voltage - Supply 6.3V ~ 30V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Digital | Mounting Type Surface Mount |
Axis Z | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Acceleration Range ±100g | Supplier Device Package 16-SOIC |
Sensitivity (LSB/g) 4 | Base Product Number |
Output Type DSI, SPI |

