
MMA7660FCT | |
|---|---|
DigiKey Part Number | MMA7660FCT-ND |
Manufacturer | |
Manufacturer Product Number | MMA7660FCT |
Description | ACCELEROMETER 1.5G I2C 10DFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.5g 228-LFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MMA7660FCT Models |
Category | Output Type I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 2.4V ~ 3.6V |
Packaging Tray | Features Adjustable Bandwidth, Sleep Mode |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 228-LFBGA |
Acceleration Range ±1.5g | Supplier Device Package 228-LFBGA (12x12) |
Sensitivity (LSB/g) 21.33 | Base Product Number |


