
MMA7341LR2 | |
|---|---|
DigiKey Part Number | MMA7341LR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA7341LR2 |
Description | ACCELEROMETER 3-11G ANALOG 14LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±3g, 11g 400Hz (X,Y), 300Hz (Z) 14-LGA (3x5) |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer NXP USA Inc. | Voltage - Supply 2.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Selectable Scale, Sleep Mode |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-TFLGA |
Acceleration Range ±3g, 11g | Supplier Device Package 14-LGA (3x5) |
Sensitivity (mV/g) 440 (±3g) ~ 117.8 (±9g) | Base Product Number |
Bandwidth 400Hz (X,Y), 300Hz (Z) |

