


MKE12Z256VLH7 | |
|---|---|
DigiKey Part Number | 568-MKE12Z256VLH7-ND |
Manufacturer | |
Manufacturer Product Number | MKE12Z256VLH7 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity FlexIO, I2C, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals DMA, LVD, PWM, WDT | Base Product Number |
Number of I/O 58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.37000 | €5.37 |
| 10 | €4.11900 | €41.19 |
| 25 | €3.80640 | €95.16 |
| 100 | €3.46220 | €346.22 |
| 250 | €3.29800 | €824.50 |
| 800 | €3.14218 | €2,513.74 |
| 1.600 | €3.07083 | €4,913.33 |
| Unit Price without VAT: | €5.37000 |
|---|---|
| Unit Price with VAT: | €6.44400 |

