


MKE04Z64VLH4R | |
|---|---|
DigiKey Part Number | 568-MKE04Z64VLH4RTR-ND - Tape & Reel (TR) 568-MKE04Z64VLH4RCT-ND - Cut Tape (CT) 568-MKE04Z64VLH4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE04Z64VLH4R |
Description | KINETIS KE04: 48MHZ CORTEX-M0+ 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 58 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| 10 | €3.12500 | €31.25 |
| 25 | €2.87800 | €71.95 |
| 100 | €2.60680 | €260.68 |
| 250 | €2.47744 | €619.36 |
| 500 | €2.45662 | €1,228.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €2.32537 | €3,488.05 |
| 3.000 | €2.27781 | €6,833.43 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €4.93200 |

