
MKE04Z128VQH4R | |
|---|---|
DigiKey Part Number | 568-MKE04Z128VQH4RTR-ND - Tape & Reel (TR) 568-MKE04Z128VQH4RCT-ND - Cut Tape (CT) 568-MKE04Z128VQH4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE04Z128VQH4R |
Description | IC MCU 32BIT 128KB FLASH 64QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x6b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-QFP (14x14) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-QFP |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.84000 | €4.84 |
| 10 | €3.70500 | €37.05 |
| 25 | €3.41960 | €85.49 |
| 100 | €3.10560 | €310.56 |
| 250 | €2.95596 | €738.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €2.84768 | €2,135.76 |
| 1.500 | €2.78078 | €4,171.17 |
| 2.250 | €2.74729 | €6,181.40 |
| Unit Price without VAT: | €4.84000 |
|---|---|
| Unit Price with VAT: | €5.80800 |

