Parametric Equivalent

MCZ33999EK | |
|---|---|
DigiKey Part Number | MCZ33999EK-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33999EK |
Description | IC PWR SWITCH N-CH 1:16 54SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:16 N-Channel 900mA 54-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33999EK Models |
Category | Voltage - Supply (Vcc/Vdd) 3.1V ~ 5.5V |
Mfr | Current - Output (Max) 900mA |
Packaging Tube | Rds On (Typ) 550mOhm |
Part Status Active | Features PWM Input |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 16 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:16 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 54-SOIC-EP |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 5V ~ 27V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCZ33999EKR2 | NXP USA Inc. | 0 | MCZ33999EKR2-ND | €6.59789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | €6.97731 | €181.41 |
| Unit Price without VAT: | €6.97731 |
|---|---|
| Unit Price with VAT: | €8.37277 |


