


MCZ33996EKR2 | |
|---|---|
DigiKey Part Number | 568-MCZ33996EKR2TR-ND - Tape & Reel (TR) 568-MCZ33996EKR2CT-ND - Cut Tape (CT) 568-MCZ33996EKR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ33996EKR2 |
Description | IC PWR SWITCH N-CH 1:16 32SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:16 N-Channel 900mA 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33996EKR2 Models |
Category | Voltage - Load 5V ~ 27V |
Mfr | Voltage - Supply (Vcc/Vdd) 3.1V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 900mA |
Part Status Last Time Buy | Rds On (Typ) 550mOhm |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 16 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:16 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 32-SOIC-EP |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCZ33996EK | NXP USA Inc. | 142 | MCZ33996EK-ND | €62.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.21000 | €8.21 |
| 10 | €6.39200 | €63.92 |
| 25 | €5.93720 | €148.43 |
| 100 | €5.43760 | €543.76 |
| 250 | €5.34352 | €1,335.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.03352 | €5,033.52 |
| Unit Price without VAT: | €8.21000 |
|---|---|
| Unit Price with VAT: | €9.85200 |


