ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.2GHz 541-MAPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX7D2DVM12SD

DigiKey Part Number
568-15401-ND
Manufacturer
Manufacturer Product Number
MCIMX7D2DVM12SD
Description
IC MPU I.MX7D 1.2GHZ 541MAPBGA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7D 2 Core, 32-Bit 1.2GHz 541-MAPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
Keypad, LCD, MIPI
Manufacturer
NXP USA Inc.
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Packaging
Tray
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M4
Security Features
A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS
Number of Cores/Bus Width
2 Core, 32-Bit
Mounting Type
Surface Mount
Speed
1.2GHz
Package / Case
541-LFBGA
Co-Processors/DSP
Multimedia; NEON™ MPE
Supplier Device Package
541-MAPBGA (19x19)
RAM Controllers
LPDDR2, LPDDR3, DDR3, DDR3L
Additional Interfaces
AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€34.45000€34.45
10€28.05700€280.57
25€26.46240€661.56
152€24.30125€3,693.79
304€23.72237€7,211.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€34.45000
Unit Price with VAT:€41.34000