
MCHC705B16NVFNE | |
|---|---|
DigiKey Part Number | MCHC705B16NVFNE-ND |
Manufacturer | |
Manufacturer Product Number | MCHC705B16NVFNE |
Description | IC MCU 8BIT 15KB OTP 52PLCC |
Customer Reference | |
Detailed Description | HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 15KB (15K x 8) OTP 52-PLCC (19.1x19.1) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 352 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8b |
Core Processor HC05 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 2.1MHz | Mounting Type Surface Mount |
Connectivity SCI | Supplier Device Package 52-PLCC (19.1x19.1) |
Peripherals POR, WDT | Package / Case 52-LCC (J-Lead) |
Number of I/O 32 | Base Product Number |

