MCF5481CVR166 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 298
Unit Price: €23.75000
Datasheet
Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHz ROMless 388-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5481CVR166

DigiKey Part Number
MCF5481CVR166-ND
Manufacturer
Manufacturer Product Number
MCF5481CVR166
Description
IC MCU 32BIT ROMLESS 388PBGA
Customer Reference
Detailed Description
Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHz ROMless 388-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
99
Mfr
Program Memory Type
ROMless
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.43V ~ 1.58V
Part Status
Not For New Designs
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
Coldfire V4E
Mounting Type
Surface Mount
Core Size
32-Bit
Supplier Device Package
388-PBGA (27x27)
Speed
166MHz
Package / Case
388-BBGA
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB
Base Product Number
Peripherals
DMA, PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPD60510BF1-HN4-M1-ARenesas Electronics Corporation298UPD60510BF1-HN4-M1-A-ND€23.75000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
200€78.33130€15,666.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€78.33130
Unit Price with VAT:€93.99756