Similar

MCF5480CVR166 | |
|---|---|
DigiKey Part Number | MCF5480CVR166-ND |
Manufacturer | |
Manufacturer Product Number | MCF5480CVR166 |
Description | IC MCU 32BIT ROMLESS 388PBGA |
Customer Reference | |
Detailed Description | Coldfire V4E MCF548x Microcontroller IC 32-Bit 166MHz ROMless 388-PBGA (27x27) |
Datasheet | Datasheet |
Category | Number of I/O 99 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.43V ~ 1.58V |
Part Status Not For New Designs | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor Coldfire V4E | Mounting Type Surface Mount |
Core Size 32-Bit | Supplier Device Package 388-PBGA (27x27) |
Speed 166MHz | Package / Case 388-BBGA |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | Base Product Number |
Peripherals DMA, PWM, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPD60510BF1-HN4-M1-A | Renesas Electronics Corporation | 298 | UPD60510BF1-HN4-M1-A-ND | €23.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €68.08930 | €13,617.86 |
| Unit Price without VAT: | €68.08930 |
|---|---|
| Unit Price with VAT: | €81.70716 |





