Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-LBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF5272VF66R2

DigiKey Part Number
MCF5272VF66R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCF5272VF66R2
Description
IC MCU 32BIT 16KB ROM 196MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-LBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
MCF5272VF66R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
ROM
Packaging
Tape & Reel (TR)
RAM Size
1K x 32
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
Coldfire V2
Operating Temperature
0°C ~ 70°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
66MHz
Supplier Device Package
196-LBGA (15x15)
Connectivity
EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB
Package / Case
196-LBGA
Peripherals
DMA, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types