
MCF5272CVM66 | |
|---|---|
DigiKey Part Number | MCF5272CVM66-ND |
Manufacturer | |
Manufacturer Product Number | MCF5272CVM66 |
Description | IC MCU 32BIT 16KB ROM 196MAPBGA |
Customer Reference | |
Detailed Description | Coldfire V2 MCF527x Microcontroller IC 32-Bit 66MHz 16KB (4K x 32) ROM 196-LBGA (15x15) |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type ROM |
Packaging Tray | RAM Size 1K x 32 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor Coldfire V2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 196-LBGA (15x15) |
Connectivity EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | Package / Case 196-LBGA |
Peripherals DMA, WDT | Base Product Number |




