
MCF5206EAB40 | |
|---|---|
DigiKey Part Number | MCF5206EAB40-ND |
Manufacturer | |
Manufacturer Product Number | MCF5206EAB40 |
Description | IC MPU MCF520X 40MHZ 160QFP |
Customer Reference | |
Detailed Description | Coldfire V2 Microprocessor IC MCF520x 1 Core, 32-Bit 40MHz 160-QFP (28x28) |
Datasheet | Datasheet |
Category | RAM Controllers DRAM |
Manufacturer NXP USA Inc. | Voltage - I/O 3.3V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 160-BQFP |
Core Processor Coldfire V2 | Supplier Device Package 160-QFP (28x28) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces EBI/EMI, I2C, UART/USART |
Speed 40MHz | Base Product Number |




