Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MCF51AC256ACPUE

DigiKey Part Number
MCF51AC256ACPUE-ND
Manufacturer
Manufacturer Product Number
MCF51AC256ACPUE
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MCF51AC256ACPUE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 20x12b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
Coldfire V1
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
CANbus, I2C, SCI, SPI
Package / Case
64-LQFP
Peripherals
LVD, PWM, WDT
Base Product Number
Number of I/O
54
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€17.68000€17.68
10€14.10400€141.04
25€13.21160€330.29
100€12.23020€1,223.02
250€11.76252€2,940.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€17.68000
Unit Price with VAT:€21.21600