HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S12DJ64CFUE

DigiKey Part Number
MC9S12DJ64CFUE-ND
Manufacturer
Manufacturer Product Number
MC9S12DJ64CFUE
Description
IC MCU 16BIT 64KB FLASH 80QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.25V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
HCS12
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI
Supplier Device Package
80-QFP (14x14)
Peripherals
PWM, WDT
Package / Case
80-QFP
Number of I/O
59
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.479
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€31.95000€31.95
10€25.96800€259.68
25€24.47360€611.84
100€22.83150€2,283.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€31.95000
Unit Price with VAT:€38.34000