Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC9S08PA16AVLD | |
|---|---|
DigiKey Part Number | 568-13728-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA16AVLD |
Description | IC MCU 8BIT 16KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08PA16AVLD Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals LVD, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 37 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08PA16VLD | NXP USA Inc. | 0 | 568-14391-ND | €2.02465 | Parametric Equivalent |
| MC9S08PT16AVLD | NXP USA Inc. | 0 | MC9S08PT16AVLD-ND | €1.90751 | Parametric Equivalent |
| MC9S08PT16VLD | NXP USA Inc. | 0 | MC9S08PT16VLD-ND | €2.35448 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.67703 | €1,341.62 |
| Unit Price without VAT: | €1.67703 |
|---|---|
| Unit Price with VAT: | €2.01244 |


