Parametric Equivalent
Parametric Equivalent

MC9S08PA16AVLCR | |
|---|---|
DigiKey Part Number | MC9S08PA16AVLCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC9S08PA16AVLCR |
Description | IC MCU 8BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08PA16VLCR | NXP USA Inc. | 0 | MC9S08PA16VLCR-ND | €1.88566 | Parametric Equivalent |
| MC9S08PT16VLCR | NXP USA Inc. | 0 | MC9S08PT16VLCR-ND | €2.09625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.59156 | €3,183.12 |
| Unit Price without VAT: | €1.59156 |
|---|---|
| Unit Price with VAT: | €1.90987 |


