Similar



MC9S08GT60ACFBER | |
|---|---|
DigiKey Part Number | MC9S08GT60ACFBERTR-ND - Tape & Reel (TR) MC9S08GT60ACFBERCT-ND - Cut Tape (CT) MC9S08GT60ACFBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08GT60ACFBER |
Description | IC MCU 8BIT 60KB FLASH 44QFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 44-QFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 44-QFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 44-QFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z8F6081AN024XK | Zilog | 0 | 269-4883-ND | €8.14460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.75000 | €13.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €9.79540 | €7,346.55 |
| Unit Price without VAT: | €13.75000 |
|---|---|
| Unit Price with VAT: | €16.50000 |





