HC08 HC08 Microcontroller IC 8-Bit 8.4MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC908AZ60ACFUER

DigiKey Part Number
568-MC908AZ60ACFUERTR-ND - Tape & Reel (TR)
568-MC908AZ60ACFUERCT-ND - Cut Tape (CT)
568-MC908AZ60ACFUERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC908AZ60ACFUER
Description
IC MCU 8BIT 60KB FLASH 64QFP
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8.4MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
2K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 15x8b
Core Processor
HC08
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
8.4MHz
Mounting Type
Surface Mount
Connectivity
CANbus, SCI, SPI
Supplier Device Package
64-QFP (14x14)
Peripherals
LVD, POR, PWM
Package / Case
64-QFP
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM8S207R8T6CSTMicroelectronics0497-11588-ND€3.71000Similar
In-Stock: 648
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€35.85000€35.85
10€29.24500€292.45
25€27.59600€689.90
100€26.50680€2,650.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€24.37117€18,278.38
Manufacturers Standard Package
Unit Price without VAT:€35.85000
Unit Price with VAT:€43.02000