
MC68HC912B32CFU8 | |
|---|---|
DigiKey Part Number | MC68HC912B32CFU8-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC912B32CFU8 |
Description | IC MCU 16BIT 32KB FLASH 80QFP |
Customer Reference | |
Detailed Description | CPU12 HC12 Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 768 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor CPU12 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity SCI, SPI | Supplier Device Package 80-QFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 80-QFP |
Number of I/O 63 | Base Product Number |


