HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68HC908QY4MDTE

DigiKey Part Number
MC68HC908QY4MDTE-ND
Manufacturer
Manufacturer Product Number
MC68HC908QY4MDTE
Description
IC MCU 8BIT 4KB FLASH 16TSSOP
Customer Reference
Detailed Description
HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 4x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
HC08
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
8MHz
Supplier Device Package
16-TSSOP
Peripherals
LVD, POR, PWM
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of I/O
13
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.