Direct

MC68HC705P6ACDW | |
|---|---|
DigiKey Part Number | MC68HC705P6ACDW-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC705P6ACDW |
Description | IC MCU 8BIT 4.5KB OTP 28SOIC |
Customer Reference | |
Detailed Description | HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 4.5KB (4.5K x 8) OTP 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC68HC705P6ACDW Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 176 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC05 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 2.1MHz | Supplier Device Package 28-SOIC |
Connectivity SIO | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 21 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC705P6ACDWE | NXP USA Inc. | 1.829 | MC705P6ACDWE-ND | €11.99000 | Direct |


