


MC68HC705C9ACFB | |
|---|---|
DigiKey Part Number | MC68HC705C9ACFB-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC705C9ACFB |
Description | IC MCU 8BIT 16KB OTP 44QFP |
Customer Reference | |
Detailed Description | HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 16KB (16K x 8) OTP 44-QFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MC68HC705C9ACFB Models |
Category | Number of I/O 24 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tray | RAM Size 352 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC05 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 2.1MHz | Supplier Device Package 44-QFP (10x10) |
Connectivity SCI, SPI | Package / Case 44-QFP |
Peripherals POR, WDT | Base Product Number |

