HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 40-PDIP
40-DIP Pkg

MC68HC705C8ACP

DigiKey Part Number
MC68HC705C8ACP-ND
Manufacturer
Manufacturer Product Number
MC68HC705C8ACP
Description
IC MCU 8BIT 8KB OTP 40DIP
Customer Reference
Detailed Description
HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 40-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
24
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
304 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
HC05
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Through Hole
Speed
2.1MHz
Supplier Device Package
40-PDIP
Connectivity
SCI, SPI
Package / Case
40-DIP (0.600", 15.24mm)
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.