MC68HC705C8ACFN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €9.06000
Datasheet
HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68HC705C8ACFN

DigiKey Part Number
MC68HC705C8ACFN-ND
Manufacturer
Manufacturer Product Number
MC68HC705C8ACFN
Description
IC MCU 8BIT 8KB OTP 44PLCC
Customer Reference
Detailed Description
HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 8KB (8K x 8) OTP 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
24
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
304 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
HC05
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
2.1MHz
Supplier Device Package
44-PLCC (16.59x16.59)
Connectivity
SCI, SPI
Package / Case
44-LCC (J-Lead)
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16LC77-04/LMicrochip Technology0PIC16LC77-04/L-ND€9.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes