
MC68EC020FG25 | |
|---|---|
DigiKey Part Number | MC68EC020FG25-ND |
Manufacturer | |
Manufacturer Product Number | MC68EC020FG25 |
Description | IC MPU M680X0 25MHZ 100QFP |
Customer Reference | |
Detailed Description | 68020 Microprocessor IC M680x0 1 Core, 32-Bit 25MHz 100-QFP (14x20) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-BQFP |
Core Processor 68020 | Supplier Device Package 100-QFP (14x20) |
Number of Cores/Bus Width 1 Core, 32-Bit | Base Product Number |
Speed 25MHz |

