
MC68334GCEH16 | |
|---|---|
DigiKey Part Number | MC68334GCEH16-ND |
Manufacturer | |
Manufacturer Product Number | MC68334GCEH16 |
Description | IC MCU 32BIT ROMLESS 132PQFP |
Customer Reference | |
Detailed Description | CPU32 M683xx Microcontroller IC 32-Bit 16MHz ROMless 132-PQFP (24.13x24.13) |
Datasheet | Datasheet |
Category | Program Memory Type ROMless |
Mfr | RAM Size 1K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Tray | Data Converters A/D 8x8/10b |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor CPU32 | Mounting Type Surface Mount |
Core Size 32-Bit | Supplier Device Package 132-PQFP (24.13x24.13) |
Speed 16MHz | Package / Case 132-BQFP Bumpered |
Connectivity EBI/EMI, UART/USART | Base Product Number |
Number of I/O 47 |

