
MC68306FC16B | |
|---|---|
DigiKey Part Number | MC68306FC16B-ND |
Manufacturer | |
Manufacturer Product Number | MC68306FC16B |
Description | IC MPU M683XX 16MHZ 132PQFP |
Customer Reference | |
Detailed Description | EC000 Microprocessor IC M683xx 1 Core, 32-Bit 16MHz 132-PQFP (24.13x24.13) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 132-BQFP Bumpered |
Core Processor EC000 | Supplier Device Package 132-PQFP (24.13x24.13) |
Number of Cores/Bus Width 1 Core, 32-Bit | Additional Interfaces DUART |
Speed 16MHz | Base Product Number |
RAM Controllers DRAM |

