56800EX 56F8xxx Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56800EX 56F8xxx Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
64 LQFP

MC56F84442VLH

DigiKey Part Number
568-14484-ND
Manufacturer
Manufacturer Product Number
MC56F84442VLH
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56800EX 56F8xxx Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b, 8x16b
Core Processor
56800EX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
60MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
54
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
800€3.50771€2,806.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.50771
Unit Price with VAT:€4.20925