


MC56F81668VLH | |
|---|---|
DigiKey Part Number | 568-MC56F81668VLH-ND |
Manufacturer | |
Manufacturer Product Number | MC56F81668VLH |
Description | IC DSC 128KB/20KB LQFP64 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Signal Processor (DSP) 100MHz 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | On-Chip RAM 20kB |
Manufacturer NXP USA Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 2.7V, 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Interface I2C, SCI, SPI | Package / Case 64-LQFP |
Clock Rate 100MHz | Supplier Device Package 64-LQFP (10x10) |
Non-Volatile Memory FLASH (128kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.53000 | €7.53 |
| 10 | €5.84100 | €58.41 |
| 25 | €5.41840 | €135.46 |
| 160 | €4.83369 | €773.39 |
| 320 | €4.68256 | €1,498.42 |
| 640 | €4.55822 | €2,917.26 |
| 1.120 | €4.47404 | €5,010.92 |
| Unit Price without VAT: | €7.53000 |
|---|---|
| Unit Price with VAT: | €9.03600 |

