System Basis Chip PMIC 48-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34FS6407NAER2

DigiKey Part Number
MC34FS6407NAER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34FS6407NAER2
Description
SYSTEM BASIS CHIP CAN 5V 0.7
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 48-HLQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 36V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-LQFP Exposed Pad
Applications
System Basis Chip
Supplier Device Package
48-HLQFP (7x7)
Current - Supply
13mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€6.32121€12,642.42
Manufacturers Standard Package
Unit Price without VAT:€6.32121
Unit Price with VAT:€7.58545