System Basis Chip PMIC 48-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34FS6407NAE

DigiKey Part Number
MC34FS6407NAE-ND
Manufacturer
Manufacturer Product Number
MC34FS6407NAE
Description
IC SYSTEM BASIS CHIP CAN 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 48-HLQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 36V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-LQFP Exposed Pad
Applications
System Basis Chip
Supplier Device Package
48-HLQFP (7x7)
Current - Supply
13mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
250€6.32120€1,580.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.32120
Unit Price with VAT:€7.58544

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC