
MC34717EP | |
|---|---|
DigiKey Part Number | MC34717EP-ND |
Manufacturer | |
Manufacturer Product Number | MC34717EP |
Description | IC REG CONV DDR 2OUT 26QFN |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 26-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC34717EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Converter, DDR | |
Voltage - Input | 3V ~ 6V | |
Number of Outputs | 2 | |
Voltage - Output | 0.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFQFN Exposed Pad | |
Supplier Device Package | 26-QFN (5x5) | |
Base Product Number |

