
MC33772CTP2AE | |
|---|---|
DigiKey Part Number | 568-MC33772CTP2AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33772CTP2AE |
Description | IC 6-CH LI-ION BATT CTRL 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4Ch ASIL D Battery Cell Controller IC, TPL 2MHZ, Premium |
Datasheet | Datasheet |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface I2C, SPI |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Cell Controller | Package / Case 48-LQFP Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 48-HLQFP (7x7) |
Number of Cells 3 ~ 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.60000 | €9.60 |
| 10 | €7.50800 | €75.08 |
| 25 | €6.98520 | €174.63 |
| 100 | €6.41050 | €641.05 |
| 250 | €6.13648 | €1,534.12 |
| 500 | €5.97138 | €2,985.69 |
| 1.000 | €5.83549 | €5,835.49 |
| Unit Price without VAT: | €9.60000 |
|---|---|
| Unit Price with VAT: | €11.52000 |

