
MC33771BTB1AE | |
|---|---|
DigiKey Part Number | MC33771BTB1AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33771BTB1AE |
Description | IC BAT CNTRL LI-ION 7-14C 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tray | Grade |
Part Status Active | Qualification |
Function Battery Cell Controller | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 64-LQFP Exposed Pad |
Number of Cells 7 ~ 14 | Supplier Device Package 64-LQFP (10x10) |
Fault Protection Over/Under Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | €5.52331 | €883.73 |
| Unit Price without VAT: | €5.52331 |
|---|---|
| Unit Price with VAT: | €6.62797 |





