
MC33771BTA1AER2 | |
|---|---|
DigiKey Part Number | 568-MC33771BTA1AER2TR-ND - Tape & Reel (TR) 568-MC33771BTA1AER2CT-ND - Cut Tape (CT) 568-MC33771BTA1AER2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33771BTA1AER2 |
Description | IC BAT CNTRL LI-ION 7-14C 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade |
Part Status Active | Qualification |
Function Battery Cell Controller | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 64-LQFP Exposed Pad |
Number of Cells 7 ~ 14 | Supplier Device Package 64-LQFP (10x10) |
Fault Protection Over/Under Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.91000 | €15.91 |
| 10 | €12.65600 | €126.56 |
| 25 | €11.84440 | €296.11 |
| 100 | €11.05290 | €1,105.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €7.32559 | €10,988.39 |
| Unit Price without VAT: | €15.91000 |
|---|---|
| Unit Price with VAT: | €19.09200 |





