Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33771BSA2AER2

DigiKey Part Number
MC33771BSA2AER2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33771BSA2AER2
Description
IC BAT CNTRL LI-ION 7-14C 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Mfr
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Grade
Part Status
Active
Qualification
Function
Battery Cell Controller
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion
Package / Case
64-LQFP Exposed Pad
Number of Cells
7 ~ 14
Supplier Device Package
64-LQFP (10x10)
Fault Protection
Over/Under Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€5.52333€8,284.99
Manufacturers Standard Package
Unit Price without VAT:€5.52333
Unit Price with VAT:€6.62800