
MC33771BSA1AE | |
|---|---|
DigiKey Part Number | MC33771BSA1AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33771BSA1AE |
Description | IC BAT CNTRL LI-ION 7-14C 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Interface SPI |
Mfr | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tray | Grade |
Part Status Active | Qualification |
Function Battery Cell Controller | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 64-LQFP Exposed Pad |
Number of Cells 7 ~ 14 | Supplier Device Package 64-LQFP (10x10) |
Fault Protection Over/Under Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.95000 | €12.95 |
| 10 | €10.24400 | €102.44 |
| 25 | €9.56800 | €239.20 |
| 160 | €9.17175 | €1,467.48 |
| Unit Price without VAT: | €12.95000 |
|---|---|
| Unit Price with VAT: | €15.54000 |





