ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 800MHz 525-FCPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 800MHz 525-FCPBGA (19x19)
525-FCPBGA

LS1020AXE7HNB

DigiKey Part Number
568-14178-ND
Manufacturer
Manufacturer Product Number
LS1020AXE7HNB
Description
IC MPU QORIQ 800MHZ 525FCPBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC QorIQ® Layerscape 2 Core, 32-Bit 800MHz 525-FCPBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
GbE (3)
Manufacturer
NXP USA Inc.
SATA
SATA 3Gbps (1)
Series
USB
USB 2.0 (1), USB 3.0 + PHY
Packaging
Tray
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Security Features
Secure Boot, TrustZone®
Core Processor
ARM® Cortex®-A7
Mounting Type
Surface Mount
Number of Cores/Bus Width
2 Core, 32-Bit
Package / Case
525-FBGA, FCBGA
Speed
800MHz
Supplier Device Package
525-FCPBGA (19x19)
Co-Processors/DSP
Multimedia; NEON™ SIMD
Base Product Number
RAM Controllers
DDR3L, DDR4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
84€39.87131€3,349.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€39.87131
Unit Price with VAT:€47.84557