
LPC54018J4MET180E | |
|---|---|
DigiKey Part Number | 568-15325-ND |
Manufacturer | |
Manufacturer Product Number | LPC54018J4MET180E |
Description | IC MCU 32BIT 4MB FLASH 180TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC540xx Microcontroller IC 32-Bit 180MHz 4MB (4M x 8) FLASH 180-TFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LPC54018J4MET180E Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 360K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 180-TFBGA (12x12) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | Package / Case 180-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.39000 | €11.39 |
| 10 | €8.95600 | €89.56 |
| 25 | €8.34880 | €208.72 |
| 189 | €7.45138 | €1,408.31 |
| 378 | €7.24386 | €2,738.18 |
| 567 | €7.13995 | €4,048.35 |
| 1.134 | €6.98758 | €7,923.92 |
| Unit Price without VAT: | €11.39000 |
|---|---|
| Unit Price with VAT: | €13.66800 |

