
LD6938CX6/1212PLJ | |
|---|---|
DigiKey Part Number | LD6938CX6/1212PLJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD6938CX6/1212PLJ |
Description | IC REG LINEAR 1.2V/1.2V 6-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-WLCSP (1.2x0.80) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.2V, 1.2V | Supplier Device Package 6-WLCSP (1.2x0.80) |
Voltage Dropout (Max) 0.4V @ 300mA, 0.4V @ 300mA | Base Product Number |

