Similar
Similar
Similar
Similar



LD6836TD/22H,125 | |
|---|---|
DigiKey Part Number | LD6836TD/22H,125-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD6836TD/22H,125 |
Description | IC REG LINEAR 2.2V 300MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-13R1A22-M5T1U3 | ABLIC Inc. | 0 | S-13R1A22-M5T1U3-ND | €0.54579 | Similar |
| S-13R1B22-M5T1U3 | ABLIC Inc. | 0 | S-13R1B22-M5T1U3-ND | €0.54579 | Similar |
| S-13R1C22-M5T1U3 | ABLIC Inc. | 0 | S-13R1C22-M5T1U3-ND | €0.49541 | Similar |
| S-13R1D22-M5T1U3 | ABLIC Inc. | 0 | S-13R1D22-M5T1U3-ND | €0.49541 | Similar |


