
KMPC8313ECVRAFFB | |
|---|---|
DigiKey Part Number | KMPC8313ECVRAFFB-ND |
Manufacturer | |
Manufacturer Product Number | KMPC8313ECVRAFFB |
Description | IC MPU MPC83XX 333MHZ 516TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 333MHz 516-TEPBGA (27x27) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 + PHY (1) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Security Features Cryptography |
Core Processor PowerPC e300c3 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 516-BBGA Exposed Pad |
Speed 333MHz | Supplier Device Package 516-TEPBGA (27x27) |
Co-Processors/DSP Security; SEC 2.2 | Additional Interfaces DUART, HSSI, I2C, PCI, SPI |
RAM Controllers DDR, DDR2 | Base Product Number |
Graphics Acceleration No |

