
KMI15/1/V3PX | |
|---|---|
DigiKey Part Number | 568-13674-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMI15/1/V3PX |
Description | MAGNETIC SWITCH SPEC PURP 2SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Magnetoresistive 2-SIP |
Datasheet | Datasheet |
Category | Output Type Current Source |
Mfr | Features Temperature Compensated |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Function Special Purpose | Supplier Device Package 2-SIP |
Technology | Package / Case SOT-453B |
Voltage - Supply 12V | Base Product Number |
Current - Output (Max) 14mA (Typ) |

