IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5164/001,518

DigiKey Part Number
JN5164/001,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JN5164/001,518
Description
IC RF TXRX+MCU 802.15.4 40HVQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-96dBm
Mfr
Memory Size
160kB Flash, 4kB EEPROM, 32kB RAM
Packaging
Tape & Reel (TR)
Serial Interfaces
I2C, JTAG, SPI, UART
Part Status
Active
GPIO
20
DigiKey Programmable
Not Verified
Voltage - Supply
2V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
17mA
RF Family/Standard
802.15.4
Current - Transmitting
15.3mA
Protocol
Operating Temperature
-40°C ~ 125°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
40-VFQFN Exposed Pad
Data Rate (Max)
1Mbps
Supplier Device Package
40-HVQFN (6x6)
Power - Output
2.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€2.81206€11,248.24
Manufacturers Standard Package
Unit Price without VAT:€2.81206
Unit Price with VAT:€3.37447